Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE2AN-SW-DC12V

HE Series 25 A DPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay
$ 23.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-SW-DC12V.

Future Electronics

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago
Datasheet9 pages12 years ago

Panasonic

Electro Sonic

DigiKey

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicHE2AN-Q-DC12V
Panasonic Power relay, 12V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-DC12V
Power Relay, Dpst, 12Vdc, 25A, Panel; |Panasonic HE2AN-DC12V
PanasonicHE2AN-S-DC12V
General Purpose Relay Bracket Mount, Threaded Mount
TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
TE Connectivity1-1423008-0
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Panasonic HE2AN-SW-DC12V provided by its distributors.

HE Series 25 A DPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay
Power Relay 12VDC 25A DPST-NO (( 60mm 34mm 52.8mm))
HE Relay (Screw terminal wide-pitch)
12V AgSnO2 25A Normal Open:2A(DPST-Normal Open) - Power Relays ROHS
Relay Power DPST 277VAC 12VDC Screw Carton/Case
RELAY POWER 25A 12VDC SCREW WIDE
He Relay |Panasonic HE2AN-SW-DC12V
RELAY GEN PURPOSE DPST 25A 12V
ENERGY MANAGMENT RELAYHE RELAY
Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America