Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AHES3291

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
$ 14.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AHES3291.

IHS

Datasheet7 pages10 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.00%

CAD Models

Download Panasonic AHES3291 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAHES3191
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Omron Power relay, G7Lseries, 12V dc_coil_voltage, switching current25A, DPNO
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
RELAY; E-MECH; GEN PURP; DPST-NO; CUR-RTG 25A; CTRL-V 12DC; VOL-RTG 250AC; BRACKET MNT
PanasonicAHES3295
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
PanasonicAHES3195
Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment

Descriptions

Descriptions of Panasonic AHES3291 provided by its distributors.

Compact size 2a and 2a1b 40 A power relays for energy management and industrial equipment
Relay, 2 Form A (N/O), 12 V (DC), 76.6 Ω, 40 A, 110 V (DC), 480 V (AC), monostable, AHES3291
Power-Relay, 2-Form-A, Single side stable, Long life type, PC board type, 12 volt DC, HE-S series
HE-S Series DPST 35 A 12 V Non Latching PC Pin Through Hole Power Relay
Power Relay, 12Vdc, 35A, Dpst-No, Th; Contact Configuration:Dpst-No; Coil Voltage:12Vdc; Contact Current:35A; Product Range:He-S Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V Rohs Compliant: Yes |Panasonic AHES3291

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America