Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE2AN-DC12V

Power Relay, Dpst, 12Vdc, 25A, Panel; |Panasonic HE2AN-DC12V
$ 28.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-DC12V.

element14

Datasheet0 pages0 years ago
Datasheet9 pages16 years ago
Datasheet8 pages19 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicHE2AN-Q-DC12V
Panasonic Power relay, 12V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-S-DC12V
General Purpose Relay Bracket Mount, Threaded Mount
HE Series 25 A DPST 12 VDC Chassis Mount Non-Polarized Compact Power Relay
TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
TE Connectivity1-1423008-0
Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange
Power/Signal Relay, DPST, Momentary, 2500mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Panasonic HE2AN-DC12V provided by its distributors.

Power Relay, Dpst, 12Vdc, 25A, Panel; |Panasonic HE2AN-DC12V
TV-10/TV-15 rated, 1 Form A 30 A, 2 Form A 25 A, Power relays
Power Relay 12VDC 25A DPST-NO(50mm 33mm 46.2mm) Plug-In
Relay Power DPST 277VAC 12VDC Quick Connect Carton/Case
Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPST-NO, 277VAC, 30VDC, 25A; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:25A; Product Range:HE Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Contact Voltage VDC:30VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HE2AN-DC12V.