Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1423008-0

Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange

$ 27.839
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423008-0.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages23 years ago

Electro Sonic

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-17.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
PanasonicHE2AN-Q-DC12V
Panasonic Power relay, 12V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-DC12V
Power Relay, Dpst, 12Vdc, 25A, Panel; |Panasonic HE2AN-DC12V
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange

Descriptions

Descriptions of TE Connectivity 1-1423008-0 provided by its distributors.

Power Relay 12VDC 30DC/40(NO)/30(NC)AAC DPST-NO(68.58x36.34x51.05)mm Flange
Relay; General Purpose; DPST; 2 Form A; 30A; 12V; Chassis Mount; T92 Series
Power/Signal Relay, 2 Form A, SPST-NO, Momentary, 0.142A (Coil), 12VDC (Coil), 1700mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPST, 277VAC, 28VDC, 40A; Contact Configuration:DPST; Coil Voltage:12VDC; Contact Current:30A; Product Range:T92 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage VAC:277V; Relay Terminal
T92P7D52-12 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form A DPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 2 Form A DPST-NO | PCB Power Relay: 40 Amp & Monostable | Part Number: T92P7D52-12 | Internal Number: 1-1423008-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1423008-0.
  • T92P7D52-12