TE Connectivity 7-1393148-8

Power Relay 12VDC 30A DPST-NO(38.5mm 35.5mm 56.2mm) Plug-In
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393148-8.

Master Electronics

Datasheet4 pages9 years ago

IHS

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-08
LTD Date2019-03-29

Related Parts

TE Connectivity6-1393211-9
Relay General Purpose Power; 30A; DPST-NO; 12V DC Coil
Schneider ElectricW92S7D12-12
General Purpose Relays DPST-N.O. 12V
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity7-1393211-4
Power Relay 24VDC 30(NO)/3(NC)A DPST-NO(68.58mm 34.54mm 37.97mm) Flange
TE ConnectivityT92S7D12-110
Relay, 2 Form A (N/O), 110 V (DC), 7255 Ω, 30 A, 600 V (AC), monostable, 1393212-7

Descriptions

Descriptions of TE Connectivity 7-1393148-8 provided by its distributors.

Power Relay 12VDC 30A DPST-NO(38.5mm 35.5mm 56.2mm) Plug-In
Power/Signal Relay, DPST, Momentary, 0.133A (Coil), 12VDC (Coil), 1600mW (Coil), 16A (Contact), DC Input, AC/DC Output, Socket Mount
Electromechanical Relay DPST-NO 30A 12VDC 86Ohm Plug-In
Rm502012 |Schrack Te Connectivity RM502012
Cross Referenced to TE CNTY AMP - Part: AMP7-1393148-8
RELAY INDUSTRIAL DPST 16A 12VDC
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM502012