TE Connectivity 2-1393239-9

Power/Signal Relay, 1 Form A, SPST, Momentary, 20VDC (Coil), DC Input, Random, AC Output
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393239-9.

Upverter

Datasheet4 pages5 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download TE Connectivity 2-1393239-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-1A4-DC24 Relay PCB Power SPDT 24V Fast Acting
Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
RELAY, 10 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
TE Connectivity1415899-5
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
PanasonicJS1A-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1AF-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
Power Relay 20VDC 5A SPST-NO(20mm 10mm 10mm) THT
TE Connectivity2-1393239-9
Power/Signal Relay, 1 Form A, SPST, Momentary, 20VDC (Coil), DC Input, Random, AC Output
TE Connectivity / P&BRP838020
Electromechanical Relay 20VDC 20A SPST-NO (29x12.6x25.5)mm THT Power Relay
TE Connectivity8-1393231-3
Power Relay 20VDC 16A SPST-NO(29x12.6x25.5)mm THT
TE Connectivity4-1393240-8
TE Connectivity RT334024 Relay 1 Form A SPST Momentary Power Signal
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A

Descriptions

Descriptions of TE Connectivity 2-1393239-9 provided by its distributors.

Power/Signal Relay, 1 Form A, SPST, Momentary, 20VDC (Coil), DC Input, Random, AC Output
General Purpose Power PCB Relay SPST-NO 12A 20VDC 952Ohm Through Hole
Power Relay 20VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
SHRACK, PWER PCB RELAY,1 POLE 12A/16A,1 FRM C(CO) OR 1 FOR A (NO) CONTACT,5KV/10M
POWER RELAY, SPST-NO, 16A, 20VDC, THT; Contact Configuration:SPST-NO; Coil Voltage:20VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Rela

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393239-9 .
  • RT134020