Omron G2R-1A4-DC24

Relay, 10 A, 380 VAC, 24 VDC, Power, 21.8 ma, Pcb Mount, Spdt-no, 1100 Ohms
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2R-1A4-DC24.

RS (Formerly Allied Electronics)

Datasheet14 pages9 years ago
Datasheet15 pages20 years ago
Datasheet4 pages21 years ago

Omron

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.72%

CAD Models

Download Omron G2R-1A4-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-02-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Omron G2R-1A-DC24 Power Relay 24V DC 10A SPST Momentary Through Hole
G2R Power Relay Flux Protection Single-Side Stable SPST-NO 8A 24VDC Quick-connect Tray
TE Connectivity6-1393231-6
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 8A 24VDC 1.1KOhm Through Hole
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity6-1393231-6
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 500mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Omron G2R-1A4-DC24 provided by its distributors.

RELAY, 10 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
Electromechanical Relay SPST-NO 10A 24VDC 1.1KOhm Through Hole
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
Omron G2R1A4DC24 G2R Series Power PCB Relay DPST NO 24VDC 16A
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY SPST-NO 24VDC, 10A, PC BOARD Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1100ohm; Contacts:SPST-NO
Relay, Spst-No, 250Vac, 30Vdc, 10A; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:10A; Product Range:G2R Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Carry Current:10A Rohs Compliant: Yes |Omron Electronic Components G2R-1A4-DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2R-1A4 DC24
  • G2R-1A4-DC24.
  • G2R-1A4DC24
  • G2R1A4DC24