TE Connectivity 8-1393231-3

Power Relay 20VDC 16A SPST-NO(29x12.6x25.5)mm THT
$ 2.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1393231-3.

JRH Electronics

Datasheet2 pages7 years ago
Datasheet2 pages8 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
Silver Alloy() 24V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Power Relay, Spst-No, 24Vdc, 12A, Tht Rohs Compliant: Yes |Omron G2RL-1A-E-CF DC24
PanasonicALZ51B24
Relay Power Slim SPST-NO 440VAC 24VDC PC Pins Through Hole Tube
PanasonicALZ51F24
Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B24W
24V AgSnO2 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity 8-1393231-3 provided by its distributors.

Power Relay 20VDC 16A SPST-NO(29x12.6x25.5)mm THT
Electromechanical Relay SPST-NO 16A 20VDC Through Hole
RELAY GEN PURPOSE SPST 16A 20V
Cross Referenced to TE CNTY - AMP - Part: AMP8-1393231-3
Rp730020 |Potter&brumfield Te Connectivity RP730020
General Purpose Relays RP730020

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP730020