Omron G2RL-1A DC24

Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G2RL-1A DC24.

IHS

Datasheet6 pages9 years ago

Omron

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.75
Introduction Date2003-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Omron G2RL-1A4-DC24 Relay PCB Power SPDT 24V Fast Acting
G5LE Cubic PCB Power Relay Flux Protection SPST-NO 10A 24VDC Through Hole Tray
Power Relay 24VDC 10A SPST-NO(20.3mm 10.3mm 16.2mm) THT
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
PanasonicJS1AF-B-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
PanasonicJS1A-24V
Relay;E-Mech;Power;SPST-NO;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 250/125AC;PCB Mnt
Power Relay 24VDC 16A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Power Relay 24VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
PanasonicJS1AF-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant

Descriptions

Descriptions of Omron G2RL-1A DC24 provided by its distributors.

Power Relay 24VDC 12A SPST-NO(29x12.7x15.7)mm THT
POWER RELAY SPST-NO 24VDC, 12A, PC BOARD
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 300VDC (Contact), DC Input, AC/DC Output
Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Coil Resistance:1440ohm; Contacts:SPST-NO; Coil Type:DC, Sensitive
RELAY, SPST-NO, 250VAC, 24VDC, 12A; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 12A; Product Range: G2RL Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Rela

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2RL-1A DC24 BY OMB
  • G2RL-1A-DC24
  • G2RL-1A-DC24-BY-OMB
  • G2RL-1ADC24
  • G2RL-1ADC24BYOMB
  • G2RL1A DC24
  • G2RL1ADC24
  • G2RL1ADC24BYOMB