TE Connectivity 1971784-2

Connector Accessory, 0.079in Min Cable Dia, 0.13in Max Cable Dia, Copper Alloy
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971784-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-6.52%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Reel
KK® 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin

Descriptions

Descriptions of TE Connectivity 1971784-2 provided by its distributors.

Connector Accessory, 0.079in Min Cable Dia, 0.13in Max Cable Dia, Copper Alloy
Power Triple Lock Tin Plated 16 - 20 AWG Crimp Tab Contact
Terminal Accessories; 1971784-2; TE CONNECTIVITY; Tin; Crimp; 15 A; 16 AWG
TE Connectivity , Power Triple Lock, 1.3mm2, 0.65mm
CONN TAB 16-22AWG CRIMP TIN / Tab Contact Tin 16-22 AWG Crimp
RECTANGULAR POWER CONTACTS COMPONENTS;
PTL TAB CONTACT, 16-19 AWG, 2X22 AWG
Contact PINCrimp STCable Mount 16-19AWG T/R
Contact PIN Crimp ST Cable Mount T/R
Avnet Japan
CONTACT, PIN, 22-16AWG, CRIMP; Product Range:Power Triple Lock Series; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:22AWG; Wire
PTL TAB CONTACT, 16-19 AWG, 2X22 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 19 – 16 AWG Operating Voltage: 600 VAC Tin (Sn) Tab Pre-Tin 19 – 16 AWG | Tab Contact — Power Triple Lock | Part Number: 1971784-2 | Internal Number: 1971784-2 | TE Connectivity | Power Triple Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty