TE Connectivity 350218-1

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350218-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page12 years ago
Datasheet2 pages1 year ago
Technical Drawing1 page7 years ago
Instruction Sheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet8 pages15 years ago

HQonline

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
-17.79%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.099
$ 0.099
Stock
20,797,157
2,846,262
2,846,262
Authorized Distributors
6
6
6
Connector Type
Pin
Crimp, Pin
Crimp, Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
19 A
19 A
19 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Country of OriginMainland China
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity794957-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586316-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
CLIK-Mate 2.00mm Pitch Crimp Terminal, Male, Tin Plating, 26-22 AWG, Reel

Descriptions

Descriptions of TE Connectivity 350218-1 provided by its distributors.

Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Rectangular Connector Contacts; 350218-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350218-1..
CONTACT, PIN, 20-14AWG, CRIMP; SERIES:UN; CONTACT, PIN, 20-14AWG, CRIMP; Series:Universal MATE-N-LOK; For Use With:Universal MATE-N-LOK Series Connectors; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG
UMNL PIN 20-14 .0126PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 350218-1 | Internal Number: 350218-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350218-1.
  • 350218-1..