TE Connectivity 794956-1

Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794956-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-8.55%

CAD Models

Download TE Connectivity 794956-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-09
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity353907-1
Connector Accessory, 0.033in Min Cable Dia, 0.041in Max Cable Dia, Contact, Phosphor Bronze
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²
Molex Tin-Plated Crimp Terminal, Female Contact, C-Grid III Series, Max 0.35mm², Min 0.2mm²
TE Connectivity2110989-1
TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
TE Connectivity1744423-1
Rectangular Connector Contacts; 1744423-1; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG

Descriptions

Descriptions of TE Connectivity 794956-1 provided by its distributors.

Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
CONTACT, CRIMP, SOCKET, 22-18AWG, REEL; Product Range: PE Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: VAL-U-LOK Series Connecto
VAL-U-LOK SKT BR SN 22-18AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 22 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 22 – 18 AWG | Connector Contact | Part Number: 794956-1 | Internal Number: 794956-1 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7949561