TE Connectivity 1971031-1

Rectangular Connector Contacts; 1971031-1; TE CONNECTIVITY; Tin; 24 AWG; Crimp; 28 AWG
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1971031-1.

Electro Sonic

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1971031-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity175151-2
Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
Micro-Lock 2.00mm Wire-to-Board Crimp Terminal, 22 - 26 AWG, Reel

Descriptions

Descriptions of TE Connectivity 1971031-1 provided by its distributors.

Rectangular Connector Contacts; 1971031-1; TE CONNECTIVITY; Tin; 24 AWG; Crimp; 28 AWG
Connector Accessory, 0.039in Min Cable Dia, 0.062in Max Cable Dia, Phosphor Bronze
Contact, Socket, 28-24Awg, Crimp; Product Range:Grace Inertia Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:24Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp 2Mm Grace Inertia Series Rohs Compliant: Yes |Te Connectivity 1971031-1
Special Order: Receptacle contact for GIC 2.0 Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Size: 28 – 24 AWG Operating Voltage: 50 VAC Operating Voltage: 50 VDC Tin (Sn) Socket 28 – 24 AWG 50 VAC | Sig Grace Inertia Receptacle | Part Number: 1971031-1 | Internal Number: 1971031-1 | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty