Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 87421-0000

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87421-0000.

TME

Datasheet1 page18 years ago

Sager Electronics

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-8.79%

CAD Models

Download Molex 87421-0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 87421-0000 provided by its distributors.

1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
Signal and Industrial Connectors; MOLEX; 87421-0000; Vertical; US; 2; Crimp
and87421-0000For the same material,Jack Crimping 22-28 AWG
Contact SKT Crimp ST Cable Mount 24-30AWG Pico-SPOX™ T/R
Terminal, Socket, Wire to Board, Wire to Wire Connector, Tin, Phosphor Bronze, Cable Mount, Straight
Headers & Wire Housings 1.5mm Rcpt Term Crim 2.5Sn
Molex 874210000 Pico Spox 1.5 Connector 20000 Pcs
SPOX Connectors CRIMP TERMINAL 24-30 AWG Ph. Brz
Cross Referenced to MOLEX - Part MOL87421-0000
CRIMP, RECEPTACLE, 30-24AWG, LOOSE
CONTACT, 24AWG, SOCKET, CRIMP;
CONTACT, SOCKET, 26-24AWG, CRIMP; Product Range: Pico-SPOX 87421 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 24AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Pico-SPOX 87

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0874210000
  • 87421-0000.
  • 874210000
  • 874210000.