TE Connectivity 2110989-1

TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2110989-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-9.30%

CAD Models

Download TE Connectivity 2110989-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.90µm Pre-Plated Tin (Sn)
TE Connectivity1744423-1
Rectangular Connector Contacts; 1744423-1; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag

Descriptions

Descriptions of TE Connectivity 2110989-1 provided by its distributors.

TE Connectivity 2110989-1 EP 2.5 Housing W/LCH TAB Female Connector 22-26 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 2110989-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
ECONOMY POWER 2.5 PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 26 AWG
Receptacle, 0.13-0.36 mm², AWG 26-22, crimp connection, 2110989-1
Bright Tin Plated EP 2.5 Receptacle Contact 26 - 22 AWG Socket
Contact, Receptacle, 22-26Awg; |Amp Te Connectivity 2110989-1
2.5mm Pitch Female Crimp Signal Receptacle, 4.5A, 26-22 AWG
TE Connectivity Tinned crimping terminal Female terminal, Economy Power 2.5series, maximum0.4mm², min0.1mm²
Contact SKT Crimp ST Cable Mount 22-26AWG Reel
Receptacle Contact, Economy Po
ARM Microcontrollers - MCU IC ARM CORTEX MCU
Contact SKTCrimp STCable Mount 22-26AWG T/R
EP 2.5 RCPT CONTACT, 26-22 AWG
TE Connectivity 2110989-1 压接端子
EP 2.5 22-26 AWG HSG W/LCH AND TABS
CONTACT, RECEPTACLE, 22-26AWG; Connector Type:Contact; Series:EP; For Use With:Economy Power Connectors; Current Rating:3A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Gender:Socket; Contact Termination:Solder; Gender:Receptacle
EP 2.5 RCPT CONTACT, 26-22 AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 2110989-1 | Internal Number: 2110989-1 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2110989-1.