TE Connectivity 175151-2

Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175151-2.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet26 pages18 years ago
Instruction Sheet3 pages21 years ago
Datasheet5 pages29 years ago
Instruction Sheet11 pages0 years ago
Instruction Sheet6 pages0 years ago
Datasheet10 pages0 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.86%

CAD Models

Download TE Connectivity 175151-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Solar Panel Connectors; 39000077; MOLEX; US; Copper, Tin; Tin; 1
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
Micro-Lock 2.00mm Wire-to-Board Crimp Terminal, 22 - 26 AWG, Reel
TE Connectivity1735447-3
Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount Natural Bag

Descriptions

Descriptions of TE Connectivity 175151-2 provided by its distributors.

Rectangular Connector Contacts; 175151-2; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
AMP UNIVERSAL POWER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 26 AWG
Product Range:power Double Lock Series; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:22Awg; Contact Plating:tin Plated Contacts; For Use With:amp Power Double Lock Series Connectors; Contact Material:brassrohs Compliant: Yes
AMP UNIVE. POWER CONN REC CONT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Receptacle Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 175151-2 | Internal Number: 175151-2 | Alias Number: CU3067-000 | TE Connectivity | AMP Universal Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0175151-2
  • 175151-2.
  • AMPS-0-0175151-2