TE Connectivity 1825219-9

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
$ 13.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825219-9.

JRH Electronics

Datasheet2 pages8 years ago
Datasheet2 pages2 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.62
$ 16.04
Stock
4,426
430
Authorized Distributors
6
4
Throw Configuration
SPDT
SPDT
Actuator Material
Brass
-
Termination
PC Pin, Solder
PC Pins
Current Rating
-
-
Voltage Rating (DC)
20 V
-
Illumination Type
Non-Illuminated
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7103P4D9V31BE
Toggle Switch, Spdt, On-Off-On, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
C&K Components7103P3D9V31BE
Toggle Switch, Spdt, On-Off-On, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
TE Connectivity1-1437558-1
Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
APEM636H/2
Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101SYZBE
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Panel

Descriptions

Descriptions of TE Connectivity 1825219-9 provided by its distributors.

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk
Toggle Switches Tt11Egvra104 |Alcoswitch Te Connectivity 1825219-9
Toggle Switches SW TOGGLE SPDT .221 VRA .4VA
20V(DC) On-Off-On 20V 20V 5.61mm SPDT
ON - OFF - ON 60000Cycles SPDT
ALCOSWITCH TT11EGVRA104 TT11EGVRA104

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TT11EGVRA104