TE Connectivity 1-1437558-1

Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
$ 8.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437558-1.

Sager Electronics

Datasheet3 pages11 years ago

ODG (Origin Data Global)

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.07%

CAD Models

Download TE Connectivity 1-1437558-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7101P3YZQE
Switch Toggle ON None ON SPDT Flat Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7103SYZQE
Switch Toggle ON OFF ON SPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesM2012SS1W01
Toggle Switch, SPDT, On-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1437558-1 provided by its distributors.

Switch Toggle ON None ON SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Toggle Switch, SPDT, Latched, 4A, 28VDC, Solder Terminal, Long Bat Actuator, Through Hole-straight
MTA106 Series SPDT (On None On) 6 A Through Hole Toggle Switch
Switch, Toggle, Vert. PC Mnt, 6 A, 125 VAC, SPDT, On-None-On, PC Tail | TE Connectivity MTA106DPC
Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-1
Toggle Switch SPDT On-on Latched 6A
MTA106DPC=(MSTA) SW TOG P/C TE Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Single Pole - Double Throw 1/4-40 Copper Alloy | Toggle Switch | Part Number: MTA106DPC | Internal Number: 1-1437558-1 | TE Connectivity
Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage AC Nom:250V; Switch Terminals:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA106DPC
  • MTA106DPC.