Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825011-1

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825011-1.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-27.50%

CAD Models

Download TE Connectivity 1825011-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2011-03-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1825010-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsJS202011AQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsJS202011CQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
TE Connectivity1825010-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsV80212SS05Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
C&K ComponentsV80213MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
NKK SwitchesMS22ANW03
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS23BNW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
C&K ComponentsV80212S205Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 1825011-1 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
Switch Slide ON-ON DPDT Flush Slide 15000Cycles PC Pin Through Hole Tube
Switch Slide DPDT Flush Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Slide Switches DPDT 2POS FLUSH TOP T/H SLIDE SWITCH
Slide Switch DPDT 2 POS Straight Through Hole Tube
2 Position DPDT Flush Top Actuator Through Hole Vertical Mount Slide Switch
SWITCH, SLIDE, 2 POSITION, DOUBLE THROW, FLUSH, TOP, 300MA@115VAC
Switch, Slide, Dpdt, 300Ma, Through Hole; Contact Configuration:Dpdt; Switch Operation:-; Switch Mounting:-; Product Range:Ase/F Series; Contact Current Max:300Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:115V Rohs Compliant: Yes |Alcoswitch Te Connectivity ASF2204.
ASF2204=DPDT AUTOSLIDE Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Vertical Double Pole - Double Throw On On | Part Number: 1825011-1 | Internal Number: 1825011-1 | Alias Number: ASF2204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASF2204
  • ASF2204.