NKK Switches MS23BNW03

Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
$ 7.3
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS23BNW03.

Future Electronics

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages19 years ago

TME

RS (Formerly Allied Electronics)

CAD Models

Download NKK Switches MS23BNW03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS23ANW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS22BSW40
SWITCH, SLIDE, DPDT, ON-NONE-ON,.323" ACTUATOR, BRACKET MOUNT,6A,125VAC, VERT PC
NKK SwitchesMS22ANA03
SWITCH, SLIDE, DPDT, ON-NONE-ON,.150" ACTUATOR, PCB MOUNT,6A,125VAC, STRAIGHT PC
APEM 25446NAH Slide Switch, 25000N Series, DPDT, On-On, Through Hole, 1 A, 250 V
Switch Slide ON ON DPDT Flush Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
C&K ComponentsV80202MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches MS23BNW03 provided by its distributors.

Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
MS Series 125 V 6 A Mini DPDT On-Off-On Straight Through Hole Slide Switch
Slide Switch, 3 Positions, DPDT, On-off-on, Horizontal, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SLIDE, DPDT, 6A, 250V, TH; Contact Configuration:DPDT; Switch Operation:On-Off-On; Switch Mounting:Through Hole; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Pitch mm = 4.7 / Actuator Type = Slide / Illumination = No / Contact Current = 3 A / Contact Current = 6 A / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 11.4 / Series = MS / Length mm = 12.7 / Switching Function = ON-OFF-ON / Height mm = 12.7 / Contact Configuration = 1NO + 2NC / Orientation = Straight

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP