C&K Components V80212SS05Q

Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
$ 4.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components V80212SS05Q.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages0 years ago

TME

Newark

Future Electronics

Factory Futures

Inventory History

3 month trend:
-8.94%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsV80201SS05Q
Switch Slide DPDT Extended Top Slide 10.1A 250VAC 28VDC Quick Connect Panel Mount
C&K ComponentsV80214SS05Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
C&K ComponentsV80213S205Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesCS22BNW03
Switch Slide ON None ON DPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesMS22ANG03
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components V80212SS05Q provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
Switch Slide DPDT Screwdriver Slot 10.1A 250VAC 28VDC Quick Connect Panel Mount
Switch, POWER & SELECT, Slide, 10.1A@125VAC; 4A@28VDC; 5A@250VAC, DPDT
V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch
SWIT SLIDE DPDT SCRWDRVR 10.1A 250VAC 28VDC QC PNL MNT
Slide Switch DPDT PNL MT QC AG
SWITCH SLIDE VOLT SELECT; Contact Configuration: DPDT; Switch Operation: On-Off-On; Switch Mounting: Panel; Product Range: V Series; Contact Current Max: 10.1A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 28V; Orienta
Slide Switch; Circuitry:DPDT; Switch Terminals:Quick Connect; Actuator Style:Screwdriver Slot; Contact Current Max:10.1A; Leaded Process Compatible:Yes; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • V802-12-SS-05-Q
  • V802-12-SS-05Q