C&K Components V80212MA08Q

Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components V80212MA08Q.

IHS

Datasheet4 pages10 years ago
Datasheet4 pages0 years ago

Electro Sonic

Newark

Future Electronics

Verical

Inventory History

3 month trend:
+84.90%

CAD Models

Download C&K Components V80212MA08Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-04-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsV80212MS02QE
Slide Switch, V Series, Dpdt, Vertical, Through Hole, 10.1 A, 125 V Rohs Compliant: Yes
C&K ComponentsV80213MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsV80201MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
NKK SwitchesCS22BNW03
Switch Slide ON None ON DPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
Switch Slide ON ON DPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
NKK SwitchesMS22ANG03
Switch Slide ON None ON DPDT Top Slide 0.1A 28VAC 28VDC 0.4VA 100000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of C&K Components V80212MA08Q provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
Switch Slide DPDT Screwdriver Slot 10.1A 250VAC 28VDC PC Pins Thru-Hole
Switch, POWER & SELECT, Slide, 10.1A@125VAC; 4A@28VDC; 5A@250VAC, DPDT
V Series Power and Line Voltage DPDT Right Angle Through Hole Slide Switch
C & K Toggle Switches, DPDT, 26.19mmlong, 10 A @ 125 V AC,4 A @ 30 V DC, atresia
SWITCH SLIDE VOLT SELECT; Contact Configuration:DPDT; Switch Operation:-; Switch Mounting:Through Hole; Product Range:V Series; Contact Current Max:10A; Contact Voltage AC Max:125V; Contact Voltage DC Max:-; Orientation:
Slide Switch; Circuitry:DPDT; Switch Terminals:Through Hole; Actuator Style:Screwdriver Slot; Contact Current Max:10.1A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
SWITCH, VOLTAGE SELECTOR, SLIDE, R/A; Switch Function Type:DPDT; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:28V; Max Contact Current AC:10.1A; Max Contact Current DC:4A; Terminal Type:THT

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • V802-12-MA-08-Q