Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components JS202011CQN

Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components JS202011CQN.

IHS

Datasheet14 pages0 years ago

Burklin Elektronik

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
+13.43%

CAD Models

Download C&K Components JS202011CQN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-07-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsJS202011AQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsJS202011SCQN
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-straight
C&K ComponentsOS202013MT8QN1
Slide Switch, 2 Positions, DPDT, Latched, 0.3A, 30VDC, Solder Terminal, Through Hole-straight
E-SwitchEG1271A
Slide Switch, 2 Positions, SPDT, Latched, Solder Terminal, Through Hole-straight
E-SwitchEG1390B
Slide Switch, 2 Positions, DPDT, 0.3A, 4VDC, Solder Terminal, Surface Mount-straight
E-SwitchEG2215A
Slide Switch, 2 Positions, DPDT, Latched, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of C&K Components JS202011CQN provided by its distributors.

Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk
SWITCH, SLIDE, DPDT, ON-ON, TOP SLIDE, 300MA, 6VDC, THRUHOLE, PC PIN
Switch, Dpdt, 0.6A, 6Vdc, Tht; |C&k Components JS202011CQN
JS Series DPDT On-On PC Pin Through Hole Subminiature Slide Switch
SWITCH, DPDT, 0.6A, 6VDC, THT; Contact Configuration: DPDT; Switch Operation: On-On; Switch Mounting: Through Hole; Product Range: JS Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 6V; Or
Orientation = Straight / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 3.3 / Length mm = 9 / Series = JS / Switching Function = ON-ON / Height mm = 3.5 / Pitch mm = 2.5 / Contact Voltage = 6 VDC / Contact Current = 300 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.