Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1825010-1

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
$ 9.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825010-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet30 pages18 years ago
Datasheet30 pages18 years ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.78%

CAD Models

Download TE Connectivity 1825010-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825011-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsJS202011AQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsJS202011CQN
Slide Switch, 1 Positions, Dpdt, Latched, 0.3A, 6Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesCS22BNW03
Switch Slide ON None ON DPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
TE Connectivity1825011-1
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsV80212MA08Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsV80212SS05Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Quick Connect Terminal, Panel Mount
C&K ComponentsV80213MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
NKK SwitchesMS22ANW03
Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS23BNW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 1825010-1 provided by its distributors.

Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.3A, 28VDC, Solder Terminal, Panel Mount
TE Connectivity ASE2204 Slide Switch DPDT 2POS Ext Top Through-Hole Slide Switch
Switch Slide DPDT Extended Slide 0.3A 115VAC PC Pins Thru-Hole Tube
SWITCH SLIDE DPDT 300MA 115V / Slide Switch DPDT Through Hole
TE Connectivity DIPswitch, DPDT, Through hole mounting, 300 mA @ 115 V DC
2 Position DPDT Extended Top Actuator Through Hole Vertical Mount Slide Switch
SWITCH, AUTOSLIDE, DPDT, THRU HOLE, EXTENDED TOP VERTICAL, NATUR
Slide Switches Product Highlights: Number of Positions = 2 Double Pole - Double Throw Configuration (Pole-Throw) Actuator Style = Extended, Top Actuator Color = Natural ASE/F Series
Contact Configuration:Dpdt; Switch Operation:On-Off-On; Switch Mounting:Through Hole; Product Range:Ase/F Series; Contact Current Max:300Ma; Contact Voltage Ac Max:12V; Contact Voltage Dc Max:115V; Orientation:Vertical Rohs Compliant: Yes |Te Connectivity ASE2204.
ASE2204=DPDT AUTOSLIDE Number of Positions: 2 Product Orientation: Vertical Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On On Termination Method to PCB: Through Hole - Solder Slide Switch | 2 Vertical Double Pole - Double Throw On On | Part Number: 1825010-1 | Internal Number: 1825010-1 | Alias Number: ASE2204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASE2204
  • ASE2204.