Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches SS22SBH2

Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 2.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS22SBH2.

TME

Datasheet5 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsL202021MA04Q
Slide Switch, 1 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches SS22SBH2 provided by its distributors.

Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
Direct Insert 100mA DPDT 30V 10,000 times Plugin Slide Switches ROHS
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
28V(AC) On-On 10000Cycles 30V 28V 100mA short circuit(MBB) 2.5mm Plugins Through hole mounting 10.2mm(Length)*9.04mm(height)
Switch, Slide, Dpdt, 0.1A, 30V, Th; Contact Configuration:Dpdt; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:Ss Series; Contact Current Max:100Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:30V Rohs Compliant: Yes |Nkk Switches SS22SBH2
Orientation = Straight / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 6.54 / Length mm = 10.2 / Series = SS / Switching Function = ON-ON / Height mm = 5 / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-22SBH2