Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components L202011MS02Q

Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components L202011MS02Q.

Newark

Datasheet6 pages10 years ago
Datasheet6 pages14 years ago

Electro Sonic

Factory Futures

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.48%

CAD Models

Download C&K Components L202011MS02Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2008-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
C&K ComponentsL202021MA04Q
Slide Switch, 1 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsL202031MS02Q
Switch Slide DPDT Extended Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole
C&K ComponentsL202121MS02QE
Switch Slide ON ON DPDT Screwdriver 4A 250VAC 125VDC PC Pins Thru-Hole Bulk

Descriptions

Descriptions of C&K Components L202011MS02Q provided by its distributors.

Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
Switch, Slide, Miniature, DPDT, 4A@125VAC; 2A@250VAC; 0.5A@125VDC
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
L Series Mini DPDT Through Hole Slide Switch
C&K Toggle Switch, DPDT, 4A @ 125V AC, Latching/Instantaneous
C&K Series-L Slide Switch L202011MS02Q
Switch Slide Vertical mount DPDT
RS APAC
Slide Switch; Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:4A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, DPDT, 4A, 125VAC, THT; Contact Configuration:DPDT; Actuator Style:Raised Slide; Switch Operation:On-Off; Contact Voltage AC Max:125V; Contact Voltage DC Max:28V; Contact Current Max:4A; Switch Mounting:Through Hole; Orientation:Right Angle; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.