NKK Switches MS22ANW03

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
$ 5.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS22ANW03.

Future Electronics

Datasheet0 pages0 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches MS22ANW03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS22ASW13
SWITCH, SLIDE, DPDT, ON-NONE-ON,.150" ACTUATOR, BRCKT MOUNT,6A,125VAC, STR W/BRACKET
NKK SwitchesMS23ANW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS23BNW03
Switch Slide ON OFF ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
C&K ComponentsV80202MS02Q
Slide Switch, 2 Positions, DPDT, Latched, 4A, 28VDC, Solder Terminal, Through Hole-straight
E-Switch600DP1S1M4Q
Switch Slide ON None ON DPDT Recessed Slide 1A 30VDC PC Pins Thru-Hole
APEM 25446NAH Slide Switch, 25000N Series, DPDT, On-On, Through Hole, 1 A, 250 V

Descriptions

Descriptions of NKK Switches MS22ANW03 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SLIDE, DPDT, 6A, 250V, TH
SWITCH, SLIDE, DPDT, 6A, 250V, TH; Contact Configuration:DPDT; Switch Operation:On-None-On; Switch Mounting:Through Hole; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Pitch mm = 4.7 / Actuator Type = Slide / Illumination = No / Contact Current = 3 A / Contact Current = 6 A / Termination Type = PCB Pins / Mounting Type = PCB / Width mm = 11.4 / Series = MS / Length mm = 12.7 / Switching Function = ON-ON / Height mm = 12.7 / Contact Configuration = 2CO / Orientation = Straight

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP