NKK Switches SS22SDP2

Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
$ 2.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SS22SDP2.

TME

Datasheet5 pages13 years ago

Future Electronics

element14 APAC

SOS electronic

Arrow Electronics

Inventory History

3 month trend:
+121%

CAD Models

Download NKK Switches SS22SDP2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin
NKK SwitchesSS22SBP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
C&K ComponentsAYZ0202AGRLC
Switch Slide ON ON DPDT Top Slide 0.1A 12VDC 1.2VA 10000Cycle Gull Wing SMD T/R
C&K ComponentsL202011MS02Q
Switch Slide ON ON DPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsOS202011MA0QN1
Slide Switch, 2 Positions, Dpdt, On-On, Latched, 0.1A, 12Vdc, 8 Pcb Hole Cnt, Solder Terminal,

Descriptions

Descriptions of NKK Switches SS22SDP2 provided by its distributors.

Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SS22SDP2 0.1A Ultra-Miniature Slide DPDT on-none-on 30V Side Actuated 0.1"x0
Direct Insert 100mA DPDT 30V 10,000 times Plugin Slide Switches ROHS
SS Series Ultra Mini DPDT On-None-On Top Actuated Through Hole Slide Switch
Switch Slide (One-None-On) Double Pole Double Throw Top Slide 0.1 Amp 30 Volt 10000 Cycle PC Pins Through Hole
Slide Switch, 2 Positions, DPDT, On-on, Latched, 0.1A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SLIDE SWITCH, DPDT, ON-NONE-ON; Contact Configuration: DPDT; Switch Operation: On-None-On; Switch Mounting: Through Hole; Product Range: SS Series; Contact Current Max: 100mA; Contact Voltage AC Max: -; Contact Voltage DC Max:
Contact Voltage = 30 VDC / Pitch mm = 2.54 / Actuator Type = Slide / Illumination = No / Contact Current = 100 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 6.54 / Series = SS / Length mm = 10.2 / Switching Function = ON-ON / Contact Configuration = 2CO / Orientation = Straight

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-22 SDP2
  • SS-22SDP2