Molex 39501-1003

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1003.

Upverter

Datasheet1 page5 years ago

Farnell

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-7.79%

CAD Models

Download Molex 39501-1003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Phoenix Contact1988969
Phoenix,PTA1,5/3-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 17.5A
Wire-To-Board Terminal Block, 3 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Weidmuller1615420000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1616020000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/180G 4.5SN BK BX - 1616020000
Weidmuller1615540000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 4.5 SN BK BX - 1615540000

Descriptions

Descriptions of Molex 39501-1003 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header (4 Sides) HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle
Pluggable Terminal Blocks 3.5MM EURO HDR 03P VT CLOSED
3.50mm Pitch Eurostyle Vertical PCB Header, 3 Circuits
TERMINAL BLOCK, HEADER, 3POS, TH;
3.5MM EURO HEADER VERT BLK 3CKT | Molex Incorporated 39501-1003
Cross Referenced to MOLEX - Part MOL39501-1003
TERM BLOCK HDR 3POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 3 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011003
  • 395011003