Multicomp MA212-350M02

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 6A
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MA212-350M02.

IHS

Datasheet1 page6 years ago

element14

Inventory History

3 month trend:
-0.58%

Alternate Parts

Price @ 1000
$ 0.331
$ 0.28
Stock
10,858
264,300
Authorized Distributors
3
6
Gender
-
-
Pitch
-
-
Number of Positions
2
2
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MA212-350M02 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 6A
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK EUROSTYLE, 2 POSITION, 26-16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: -; Wire Connection Method: Screw; 04R6808
Terminal Block Eurostyle, 2 Position, 26-16Awg; Núm. De Posiciones:2; Tensión Nominal:300V; Corriente Nominal:6A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:-; Espaciado, Paso:3.5Mm |Multicomp Pro MA212-350M02

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]