TE Connectivity 5787170-5

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 8.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787170-5.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

TE Connectivity

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-22.14%

CAD Models

Download TE Connectivity 5787170-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
TE Connectivity5787190-5
Conn D-Sub SKT 50 POS 1.27mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
TE Connectivity / AMP787395-5
Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port
D Sub Connector, Right Angle, Standard, Receptacle, SD, 37 Contacts, DC, Solder
Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port
Conn D-Subminiature SKT 37 POS 2.76mm Solder RA Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 5787170-5 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Series III 50 Position Right Angle Full Metal Shell Socket D-Sub Connector
PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 1.27mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
RECEPTACLE, SCSI, R/A, 50W; No. of Contacts: 50Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.050 Series; Connector Body Material: Steel Body; Contact Material:
50 50SR R/A RCPT ASSY,RDSN L/F Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board Board Mount 1.27 mm | D-Shaped Connector | Part Number: 5787170-5 | Internal Number: 5787170-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787170-5.