TE Connectivity 175151-1

Rectangular Connector Contacts; 175151-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 175151-1.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet26 pages17 years ago
Instruction Sheet3 pages20 years ago
Datasheet26 pages27 years ago
Instruction Sheet6 pages0 years ago
Instruction Sheet11 pages0 years ago
Datasheet10 pages0 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.56%

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 24-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
TE Connectivity2110989-1
Connector Accessory, 0.051in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 175151-1 provided by its distributors.

Rectangular Connector Contacts; 175151-1; TE CONNECTIVITY; Tin; 22 AWG; Crimp; 26 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.079in Max Cable Dia, Copper Alloy
AMP UNIVERSAL POWER PCB CONN CONTACT, FEMALE, CRIMP, TIN PLATING 22 TO 26 AWG
Contact, Socket, 26-22Awg, Crimp; Product Range:Power Double Lock Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Power Double Lock Series Rohs Compliant: Yes |Amp Te Connectivity 175151-1
AMP UNIVERSAL POWER REC CONT. Contact Mating Area Plating Material: Tin (Sn) Contact Type: Receptacle Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC 50 VAC Tin (Sn) Receptacle Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: 175151-1 | Internal Number: 175151-1 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1751511