TE Connectivity 1721547-7

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721547-7.

JRH Electronics

Datasheet5 pages4 years ago
Datasheet3 pages8 years ago

Newark

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-2.56%

CAD Models

Download TE Connectivity 1721547-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
FujitsuJV-24S-KT
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
FujitsuNY-24W-K
Miniature Relay 5A, coil voltage 24V DC, make contact (1A), 5A/30V DC, 5A/250V AC
TE Connectivity1461353-5
12V AgSnO2 5A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
TE Connectivity1461352-5
General Purpose Miniature PCB Electromechanical Relay SPST 5A 12VDC 720Ohm Through Hole
TE Connectivity1393219-3
Power Relay, SPDT, 5 VDC, 5 A, PE Series, Through Hole, Non Latching
TE Connectivity1-1393219-0
General Purpose Relay, PE Series, Power, Non Latching, SPDT, 24 VDC, 5 A
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
Power Relay 24VDC 3DC/5AAC SPST-NO( (20.5mm 7.2mm 15.3mm)) THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
TE Connectivity1461352-6
General Purpose Miniature PCB Electromechanical Relay SPST 5A 24VDC 2880Ohm Through Hole
TE Connectivity1721768-6
Relay, 1 Form A (N/O), 24 V (DC), 2880 Ω, 5 A, 30 V (DC), 277 V (AC), monostable, 1721768-6
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 1721547-7 provided by its distributors.

Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Avnet Japan
General Purpose Relays 5A, 30VAC 1 Form A(NO) PCB MNT
PCJ Series Miniature PCB Relay with Flux Proof 1-Pole 1-Form A (NO) Contact 24 VDC 2880 Ohm 200 mW Silver Nickel
PCJ-124D3M-WG 000M, TE Connectivity / P&B Brand
PCB Power Relay PCJ, 1NO, DC, 24V, 2.88kOhm
General Purpose Relays PCJ-124D3M-WG000M
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPST-NO, 5A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: PCJ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: 30V; Contact Material: Silver Nickel; Coil Resistance: 2.88kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: CSA, UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCJ-124D3M-WG 000M
  • PCJ-124D3M-WG 000M.
  • PCJ-124D3M-WG,000M
  • PCJ-124D3M-WG,000M.
  • PCJ-124D3M-WG000M