TE Connectivity 1721768-6

Miniature Power Relay 1 Form A (NO) 277VAC 30VDC 24VDC 5A Through Hole Tray
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721768-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

IHS

Farnell

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity 1721768-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-02-29
LTD Date2024-08-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.3x7x15)mm THT Power Relay
FujitsuJV-24S-KT
Power Relay 24VDC 5A SPST-NO(17.5x10x12.5)mm THT
FujitsuJY-24H-K
Power Relay 24VDC 5A SPST-NO(20x9.8x12.8)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicLKT1AF-24V
RELAY GEN PURPOSE SPST 5A 24V | Panasonic Electronic Components LKT1AF-24V
PanasonicLKS1AF-24V
Power/Signal Relay, SPST, Momentary, 0.01A (Coil), 24VDC (Coil), 250mW (Coil), DC Input, AC Output
PanasonicALDP124W
Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5mm 7.2mm 15.3mm) THT
PanasonicALDP124
Power Relay 24VDC 3DC/5AAC SPST-NO(20.2mm 6.9mm 14.9mm) THT
TE Connectivity7-1461491-6
Power/Signal Relay, 1 Form A, Spst-No, 0.005A (Coil), 24Vdc (Coil), 120Mw (Coil), 3A (Contact),
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of TE Connectivity 1721768-6 provided by its distributors.

Miniature Power Relay 1 Form A (NO) 277VAC 30VDC 24VDC 5A Through Hole Tray
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
Pch-124L2M-Wg |Potter&brumfield Te Connectivity PCH-124L2M-WG
Power Relay 24VDC 5A SPST-NO(20mm 10mm 15.2mm) THT
General Relay, Plug-in, TH, 20mm × 10mm × 15.2mm
Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), Panel Mount
General Purpose Relays PCH-124L2M-WG
Power Relays, Standard, Monostable, DC, 200 mW Coil Power Rating DC, 2880 Ω Coil Resistance, OEG Miniature PCB Relay PCH
RELAY, SPST-NO, 250VAC, 30VDC, 5A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:5A; Product Range:PCH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721768-6 .
  • 1721768-6.
  • PCH-124L2M-WG