Panasonic ALDP124W

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALDP124W.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Panasonic

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-80.39%

CAD Models

Download Panasonic ALDP124W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
TE Connectivity1461353-6
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.008A (Coil), 24Vdc (Coil), 200Mw (Coil), 5A
PanasonicALDP118W
Power Relay 18VDC 5A SPST-NO(20.5x7.2x15.3)mm THT
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALDP112W
Electromechanical Relay 12VDC 720Ohm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
Omron G5NB-1A-E-DC5 Power PCB Relay SPST-NO 5VDC 3A 250VAC

Descriptions

Descriptions of Panasonic ALDP124W provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 5A SPST-NO (20.5x7.2x15.3)mm THT Power Relay
RELAY GEN PURPOSE SPST 5A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
ALDP Series SPST 24 V 5 A Non-Latching PC Pin Through Hole Power Relay
1 Form A Universal relay DIP Through hole mounting 20.5mm*7mm*7.2mm
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
Compliant with IEC/EN60335-1, IEC/EN60079-15 1 Form A 5 A Slim power relays
POWER RELAY, SPST-NO, 5A, 24VDC, TH;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALDP124W.