Omron G6D1AASI5DC

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
$ 1.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G6D1AASI5DC.

element14 APAC

Datasheet4 pages10 years ago

Newark

X-ON

Farnell

Inventory History

3 month trend:
+0.96%

CAD Models

Download Omron G6D1AASI5DC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Electromechanical Relay SPST-NO 3ADC/5AAC 5VDC 125Ohm Through Hole
PCB POWER RELAY, G5NB SERIES, SEALED, HIGH CAPACITY, SPST-NO, 5A, 5VDC
RELAY, E-MECH, POWER, SPST-NO, 5A, CTRL-V 5DC, VOL-RTG 250/30AC/DC, PCB MNT
PanasonicLKT1AF-5V
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), Random, AC Output
TE Connectivity1461492-2
Power Relay 5VDC 5A SPST-NO(18.2x10.2x14.7)mm THT

Descriptions

Descriptions of Omron G6D1AASI5DC provided by its distributors.

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole
RELAY, SPST-NO, 250VAC, 30VDC, 5A
Relay, Spst-No, 250Vac, 30Vdc, 5A; Contact Configuration:spst-No; Coil Voltage:5Vdc; Contact Current:5A; Product Range:g6D-Asi Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250Vac; Coil Current:40Marohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G6D-1A-ASI 5DC
  • G6D-1A-ASI-5DC
  • G6D-1A-ASI5DC