TE Connectivity 171447-3

Terminal Housing, Receptacle, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 171447-3
$ 2.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171447-3.

element14 APAC

Datasheet4 pages3 years ago

Electro Sonic

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 171447-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
Conn Shrouded Header (4 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, Vertical, Wire-to-Board, 1.25 mm, 1 Rows, 7 Contacts, Through Hole Straight
TE Connectivity282105-1
3 Position Housings Plug Black Free Hanging 6.00mm Pitch Rectangular Connector
TE Connectivity282103-1
Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of TE Connectivity 171447-3 provided by its distributors.

Terminal Housing, Receptacle, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 171447-3
FF 375 PLUG HSG 2P NYLON BROWN
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
TE CONNECTIVITY 171447-3 Connector Housing, 375 Series, Plug, 3 Ways
Combination Line Connector, 2 Contact(s), Female, Receptacle
Conn Housing RCP 2 POS Crimp ST Cable Mount Brown Bag
Insulating housing, 2 pole, nylon, brown, 171447-3
CONN RCPT HSG 0.375 2POS BROWN
PLUG, PANEL MOUNT, 3WAY; Product Range:375 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:12.3mm; For Use With:-; SVHC:No SVHC (27-Jun-2018); No. of Rows:1Rows
FF 375 PLUG HSG 2P NYLON BROWN Terminal Type: Receptacle Centerline (Pitch): .484 in Centerline (Pitch): 12.3 mm Terminal Orientation: Straight Primary Product Color: Brown Receptacle .484" 12.3 mm Straight | Crimp Terminal Housing | Part Number: 171447-3 | Internal Number: 171447-3 | Brown | .484" | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171447-3.