Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282105-1

TE Connectivity AMP Superseal 1.5 Series Automotive Connector Plug, 3 Circuits, Wire Mount
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282105-1.

ODG (Origin Data Global)

Datasheet2 pages6 years ago

HQonline

JRH Electronics

SOS electronic

TE Connectivity

Inventory History

3 month trend:
+23.64%

CAD Models

Download TE Connectivity 282105-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1971773-3
3 Position (1 x 3) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
TE Connectivity3-2232875-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-2232876-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
EatonSMS3P1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 282105-1 provided by its distributors.

TE Connectivity AMP Superseal 1.5 Series Automotive Connector Plug, 3 Circuits, Wire Mount
TAB HOUSING, 3WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 6mm; For Use With: Superseal 1.5 Series Connectors; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 2.4mm; Cab
Lockable = No / Pitch mm = 6 / Polarised = Yes / Gender = Receptacle / Housing Material = Glass Filled Polyamide / Poles = 3 / Housing Colour = Black / Series = Superseal / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Flammability Rating = UL 94V-0 / Packaging = Bulk
AMP SUPERSEAL 1.5 SERIES 3P CA Nominal Voltage Architecture: 24 V 48 V 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Amp Superseal 1.5Mm & Connector Housing | 24 V Housing for Male Terminals | Part Number: 282105-1 | Internal Number: 282105-1 | Alias Number: 820P-36527 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282105-1.