TE Connectivity 282103-1

TE Connectivity Automotive connector male plug, AMP Superseal 1.5series, 1road
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282103-1.

IHS

Datasheet5 pages2 years ago

ODG (Origin Data Global)

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+69.49%

CAD Models

Download TE Connectivity 282103-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity556137-2
Blade Connector Housings; 556137-2; TE CONNECTIVITY; 1; 55 A; PC; Unknown
TE Connectivity207535-1
RECTANGULAR CONNECTOR HOUSINGSHSG, SINGLE POSN FREE HANGING
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 282103-1 provided by its distributors.

TE Connectivity Automotive connector male plug, AMP Superseal 1.5series, 1road
Conn Housing PL 1 POS Crimp ST Cable Mount Automotive Box
Automotive Connectors; 282103-1; TE CONNECTIVITY; Black; 1; Yes; 13.589 mm
TE Connectivity 282103-1 Combination Connector Male Unshrouded 1 Contact
Height:42mm; External Width:13.8mm; Insulation Resistance:200Mohm; Material:Silicon Rubber; Moulding Material:Polyamide 6.6 GF; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Withstand Voltage:1500V
TAB HOUSING, 1WAY; Product Range: SUPERSEAL 1.5 Series; Gender: Plug; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: Superseal 1.5 Series Connectors; SVHC: No SVHC (27-Jun-2018); Cable Diameter Max: 1.7mm; Cable Diame
AMP SUPERSEAL 1.5 SERIES 1P CA Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 1 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Amp Superseal 1.5Mm & Connector Housing | 24 V 1 | Part Number: 282103-1 | Internal Number: 282103-1 | 1.5 mm | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282103-1.