Molex 53047-0710

Pin Header, 7 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-0710.

Upverter

Datasheet2 pages6 years ago

IHS

Sager Electronics

Molex

TME

Inventory History

3 month trend:
+15.88%

CAD Models

Download Molex 53047-0710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

HIROSE ELECTRICDF13-7P-1.25DSA
CONN HEADER VERT 7POS 1.25MM / Connector Header Through Hole 7 position 0.049" (1.25mm)
1.25mm (.049") Pitch PicoBlade™ Wire-to-Board Header, Vertical, with Friction Lock, 5Circuits
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
HIROSE ELECTRICDF13-5P-1.25DSA
CONN HEADER VERT 5POS 1.25MM / Connector Header Through Hole 5 position 0.049" (1.25mm)
HIROSE ELECTRICDF13-6P-1.25DSA
Conn Shrouded Header (3 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder RA Thru-Hole PicoBlade™ Frame

Descriptions

Descriptions of Molex 53047-0710 provided by its distributors.

Pin Header, 7 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
Conn Shrouded Header (4 Sides) HDR 7 POS 1.25mm Solder ST Thru-Hole PicoBlade™ Frame
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 7 Circuits
PicoBlade Through Hole PCB Header, Straight, 7 Contacts, 1 Rows, 1.25mm Pitch
Molex 530470710 Picoblade PCB Header 1.25mm 7 Pin Vertical Friction Lock
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 7 Circuits, Tray, 2.30mm PC Tail Length
CONNECTOR, HEADER, 7POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:7Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Current Rating:1A; External Depth:5.5mm; External Length / Height:3.5mm; Insulation Resistance:100Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530470710
  • 530-47-0710
  • 53047-0710.
  • 530470710