Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 282841-2

TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 282841-2.

Sager Electronics

Technical Drawing2 pages15 years ago

TE Connectivity

element14 APAC

Electro Sonic

IHS

Inventory History

3 month trend:
+18.81%

CAD Models

Download TE Connectivity 282841-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of TE Connectivity 282841-2 provided by its distributors.

TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Conn Eurostyle Block HDR 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Carton
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, green, 282841-2
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity PCB Terminal Block, Buchanan Series, 2-Channel, 5.08mm Pitch, TH, Screw Termination, Green
TERMINAL BLOCK, PCB, 2 POSITION, 30-12AWG; Pitch Spacing:5.08mm; No. of Positions:2Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:3mm²; Wire Connection Method:Screw; Rated Current:17.5A;
TERMI-BLOK PCB MOUNT 2P. 5 Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Header Wire-to-Board .2" | Part Number: 282841-2 | Internal Number: 282841-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282841-2.