TE Connectivity 171404-1

Branch terminalwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 12 mm
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 171404-1.

IHS

Datasheet5 pages1 year ago

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-14.18%

CAD Models

Download TE Connectivity 171404-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal 14-16 Amp Female 20.3mm 8.1mm Tin Loose Piece
Quick Disconnect Terminal, Avikrimp 19006 Series, Female Quick Disconnect, 6.35mm x 0.81mm

Descriptions

Descriptions of TE Connectivity 171404-1 provided by its distributors.

Branch terminalwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 12 mm
Tap Terminal 14-16AWG 35mm 18mm Tin
Electro Tap 14-16/ Bag |Te Connectivity Amp 171404-1
TERMINAL, WIRE TAP SPLICE, 14AWG; Product Range: -; Termination: Crimp; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Terminal Type: Open Barrel Splice; Insulator Colour: -; Insulator Material: Un
TE Connectivity , , 16 ¡ú 14 AWG, 35mm
ELECTRO TAP 14-16 Primary Product Color: Blue Splice Type: Tap Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Blue Tap Splice 16 – 14 AWG 1.25 – 2 mm² | Electrical Wire Splice | Part Number: 171404-1 | Internal Number: 171404-1 | TE Connectivity | ELECTRO-TAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty