Molex 19006-0011

Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19006-0011.

Sager Electronics

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Upverter

IHS

Molex

Master Electronics

Inventory History

3 month trend:
+14.19%

CAD Models

Download Molex 19006-0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex Flag Terminal, Insulated Flat Terminal, 19007 Series, Receptacle, 6.35 x 0.81mm Contact
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
TE Connectivity / AMP8-640913-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.32mm Tin Loose
TE Connectivity8-640915-1
Quick Disconnect Terminal 14-16AWG F 20.32mm 6.35mm Tin Loose Piece
PanduitFSD80-8-D
Insulated Ferrule, single wire, 14 AWG (2.5mm), .31(8.0mm) pin length, blue DIN end sleeve

Descriptions

Descriptions of Molex 19006-0011 provided by its distributors.

Quick Disconnect Terminal, 1.3 to 2mm2, Nylon (Polyamide), Tin, 14 to 16 AWG, Brass, Blue
Quick Disconnect Terminal 14-16AWG Brass F 15.75mm 17.53mm Electro Tin Avikrimp™ Bag
FEMALE DISCONNECT, 6.35X0.81MM, 16-14AWG; Product Range: Avikrimp 19006 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wire S
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1.5 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Tin / Insulation = Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 17.5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190060011
  • 19006-0011.
  • 190060011
  • BB-5221
  • BB5221