Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1648206-1

Rectangular Power Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle

$ 9.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1648206-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

IHS

Master Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download TE Connectivity 1648206-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
TE Connectivity8-968975-1
TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 21road, 3line
TE Connectivity216165-1
D Sub Connector Housing, 26 Ways, D Sub, DA, AMPLIMITE HDP-22, Receptacle, Steel Body
TE Connectivity8-968975-2
TE Connectivity 8-968975-2 MCP2.8 Automotive Connector Female Shrouded 21P
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
TE Connectivity206037-1
Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1648206-1 provided by its distributors.

Rectangular Power Connector, 29 Contact(s), Female, Crimp Terminal, Receptacle
Tyco Electronics Power connector housing Connector housing, Elconseries, 25contact, Mother seat, Cable installation, 35A
No. Of Contacts:29Contacts; Product Range:Elcon Drawer Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Receptacle; Contact Gender:Socket; Contact Material:-; Contact Plating:- Rohs Compliant: Yes |Elcon Te Connectivity 1648206-1.
298-08-01100=SA CONN,SKT Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire UL Flammability Rating: UL 94V-0 Receptacle Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 1648206-1 | Internal Number: 1648206-1 | Alias Number: 298-08-01100 | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1648206-1 .
  • 1648206-1.
  • 298-08-01100
  • 298-08-01100.