Molex 74320-9010

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
$ 3.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 74320-9010.

IHS

Datasheet2 pages9 years ago

Molex

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Molex 74320-9010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.226
$ 17.87
Stock
50,468
31,170
Authorized Distributors
6
1
Connector Type
Receptacle
DVI
Gender
Receptacle
Receptacle
Number of Ports
1
1
Number of Contacts
29
24
Termination
Through Hole
Solder
Orientation
Right Angle
Right Angle
Current Rating
3 A
3 A

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Z-Axis Pluggable 74441 30-Position XFP Receptacle Connector Solder Surface Mount Right Angle

Descriptions

Descriptions of Molex 74320-9010 provided by its distributors.

Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
INTERFACE CONNECTOR, 29POS, DVI-I, RCPT; No. of Contacts: 29Contacts; Gender: Receptacle; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metallised Plastic Body; DVI Configura
MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, with Beveled Metal Pins, 0.76µm Gold (Au), Lead-Free, Screw Hole, 4-40 Thread, 29 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0743209010
  • 74320-9010.
  • 743209010