TE Connectivity 206037-1

$ 5.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206037-1.

Upverter

Technical Drawing1 page9 years ago

TE Connectivity

HQonline

IHS

JRH Electronics

Inventory History

3 month trend:
+25.86%

CAD Models

Download TE Connectivity 206037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Clipper Contact crimp fem 18-14awg sze16 | Souriau-Sunbank by Eaton CM16SC10MQ
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
EatonMBG12R1
Circular Connector Housing, Bantamate Ii; |Souriau-Sunbank / Eaton MBG12R1
Amphenol Industrial10-035957-161
|Amphenol Industrial 10-035957-161
Amphenol Industrial10-036565-163
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Amphenol Industrial10-036565-203
GROMMET | Amphenol Industrial 10-036565-203

Descriptions

Descriptions of TE Connectivity 206037-1 provided by its distributors.

Circular Connectors; 206037-1; TE CONNECTIVITY; 16; 16; Cable, Free Hanging; 16
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 16 Contacts
Cir Conn, Circular Ind, 16Pos; |Te Connectivity Amp 206037-1.
206037-1, 16 position Circular Plastic Connector Plug Shell Size 17 UL 94V-0 Contact Type Socket
Circular Connector, 16 Contact(s), Glass Filled Polyamide66, Female, Plug
Series 1 CPC Circular Plastic Connectors PLUG 16 POSITION shell size 17
CIRCULAR CONNECTOR, PLUG, 16POS, CABLE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 16Contacts; Circular Contact Type: -; Coupling Style: Threaded; Connector Body Material: T
Shell Type = Receptacle / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 16 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 17-16 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206037-1 | Internal Number: 206037-1 | Alias Number: A33294-000 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206037-1.