TE Connectivity 206060-1

$ 4.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206060-1.

TE Connectivity

Datasheet1 page15 years ago
Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages15 years ago
Datasheet12 pages17 years ago

Newark

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.42%

CAD Models

Download TE Connectivity 206060-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.637
$ 9.09
Stock
534,340
3,086
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
4
4
Mount
Cable
Cable, Panel
Termination
Crimp
-
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
-
Voltage Rating
600 V
600 V
Current Rating
-
13 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1989-10-12
Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206060-1 provided by its distributors.

Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
206060-1, 4 position Circular Plastic Connector Plug Shell Size 11 UL 94V-0 Contact Type Socket
TE Connectivity Standard circular connector plug, CPC Series 1series, 4Core, Cable installation
Circular Connectors; 206060-1; TE CONNECTIVITY; 4; Black; Thermoplastic; 4
Series 1 CPC Circular Plastic Connectors PLUG 4 POSITION shell size 11
CIRCULAR CONNECTOR, PLUG, 4POS, CABLE; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: Threaded; Connector Body Material: The
CPC PLUG ASSEMBLY SIZE 11-4 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206060-1 | Internal Number: 206060-1 | Alias Number: 810739-000 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0206060-1
  • 206060-1.