Molex 39-01-2020

$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-2020.

Upverter

Technical Drawing2 pages5 years ago

Sager Electronics

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
-13.63%

CAD Models

Download Molex 39-01-2020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1969597-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity5-928247-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-2020 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
and3901-2020For the same material,Molex Connector housing, 2road, 4.2mmPitch, 2line
Mini-Fit Jr.™ Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, 2 Circuits
Rectangular Connector Housings; 39012020; MOLEX; 2; 2; Natural; Straight
Connector Housing; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:2; Contact Termination:Crimp; Series:5557; Color:Natural; Body Material:PA Polyamide (Nylon); Connecting Termination:Crimp; Mounting Type:Header ;RoHS Compliant: Yes
RECEPTACLE, MINI-FIT, 2WAY ,CRIMP; Series:5557; Gender:Receptacle; No. of Contacts:2; No. of Rows:2; Pitch Spacing:4.2mm; Connector Mounting:Cable; Contact Termination:Crimp; Contact Material:Brass; Approval Bodies:UL, CSA; Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Resistance:10mohm; Contact Type:Socket; Current Rating:9A; Dielectric Strength:1500V/m; Flammability Rating:UL94V-2; Material:Clear nylon; No. of Poles:2; No. of Ways:2; Row Pitch:4.2mm; Termination Method:Crimp; Voltage Rating VAC:250V; Working Voltage:600V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '0039012020
  • 0039012020
  • 039-01-2020
  • 039012020
  • 39-01-2020.
  • 39-01-2020..
  • 3901-2020
  • 39012020