TE Connectivity 216165-1

D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C
$ 2.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216165-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+83.70%

CAD Models

Download TE Connectivity 216165-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1988-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

26P Female D-Sub Copper Alloy Gold 3 3A -55閳╁剤+105閳 D-Sub / VGA Connectors ROHS
Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port Tray
ITT / CannonDBA25SA197F0.
Conn Housing 25 POS Crimp ST Cable Mount
TE Connectivity207516-5
Conn D-Sub Housing Receptacle 25 POS 3 Shell Size Crimp ST Cable Mount
TE Connectivity1658649-1
Conn D-Subminiature SKT 25 POS 2.76mm Crimp ST Cable Mount 25 Terminal 1 Port Loose

Descriptions

Descriptions of TE Connectivity 216165-1 provided by its distributors.

D-Sub Connector, Size 2, Crimp Receptacle, 26-Pin, Cable-to-Cable, Signal Circuit, -55°C~105°C
D Sub Connector Housing, 26 Ways, D Sub, DA, AMPLIMITE HDP-22, Receptacle, Steel Body
Connector, Housing, Hd D Sub, 26 Positio; |Te Connectivity Amp 216165-1
D Microminiature Connector, 26 Contact(s), Female, Solder Terminal, #4-40 Unc, Receptacle
26P.HDP22 REC.ASSY. Number of Positions: 26 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Ampseal Header | 26 Receptacle Cable-to-Cable Panel Mount | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216165-1.