TE Connectivity 8-968975-1

TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 21road, 3line
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-968975-1.

ODG (Origin Data Global)

Technical Drawing2 pages7 years ago

Burklin Elektronik

element14 APAC

TE Connectivity

Farnell

Inventory History

3 month trend:
+121%

CAD Models

Download TE Connectivity 8-968975-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-968975-1
TE Connectivity AMP MCP 2.8 Series Automotive Connector Receptacle, 21 Pos, 3 Row
TE Connectivity1-967625-1
21 Position 5 mm Brown Female Socket Receptacle Housing Timer Connector
TE Connectivity1-967625-3
TE Connectivity Automotive connector female seat, Junior Power Timerseries, 21road, 3line
EatonSMS18R1
Combination Line Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 8-968975-1 provided by its distributors.

TE Connectivity Automotive connector female seat, AMP MCP 2.8series, 21road, 3line
Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Automotive Carton
Automotive Connectors; 8-968975-1; TE CONNECTIVITY; Brown; 21; No; 37.4904 mm
HOUSING, 21 WAY; Connector Type:Wire to Board; Series:MCP; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:21; No. of Rows:3; Pitch Spacing:5mm; SVHC:No SVHC (15-Dec-2010)
HOUSING, 21 WAY; Product Range:MCP 2.8 Series; Gender:Receptacle; No. of Positions:21Ways; Pitch Spacing:5mm; For Use With:MCP2.8 Series Contacts; SVHC:No SVHC (27-Jun-2018); No. of Rows:3Rows
MCP2.8 GEH 21P Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 21 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm Ampseal Header | 48 V 21 | 2.8 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty